Jumo, 606710 Series Mounting Bracket for Use with 604100 Series, DIN 3852/2 Standard

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€34.10

(exc. VAT)

€41.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€34.10
5 - 9€32.72
10 +€31.99

*price indicative

RS Stock No.:
764-5240
Mfr. Part No.:
606710/79-00-00-000-00/000
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Accessory Type

Mounting Bracket

Product Type

Mounting Bracket

For Use With

604100 Series

Series

606710

Hazardous Area Certification

No

Standards/Approvals

DIN 3852/2

COO (Country of Origin):
DE

FrostTHERM - Frost Protection Thermostats


A range of frost protection thermostats by Jumo that are used for monitoring temperature in ventilation and air conditioning systems to prevent damage caused by frost. The thermostat casing allows the thermostats to be wall, pipe or DIN rail mounted.

Push in connection technology reduces installation time by up to 50 %

Maximum switching capacity: 16 A, 230 V

Probe lead length: 3000 mm or 6000 mm

IP40 or IP65 ingress protection versions available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy