Jumo, 606710 Series Mounting Bracket for Use with 604100 Series, DIN 3852/2 Standard
- RS Stock No.:
- 764-5243
- Mfr. Part No.:
- 606710/78-00-00-000-00/000
- Manufacturer:
- Jumo
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.96
(exc. VAT)
€23.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €18.96 |
| 5 - 9 | €18.19 |
| 10 + | €17.77 |
*price indicative
- RS Stock No.:
- 764-5243
- Mfr. Part No.:
- 606710/78-00-00-000-00/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Bracket | |
| Accessory Type | Mounting Bracket | |
| For Use With | 604100 Series | |
| Series | 606710 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN 3852/2 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Bracket | ||
Accessory Type Mounting Bracket | ||
For Use With 604100 Series | ||
Series 606710 | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN 3852/2 | ||
- COO (Country of Origin):
- DE
FrostTHERM - Frost Protection Thermostats
A range of frost protection thermostats by Jumo that are used for monitoring temperature in ventilation and air conditioning systems to prevent damage caused by frost. The thermostat casing allows the thermostats to be wall, pipe or DIN rail mounted.
Push in connection technology reduces installation time by up to 50 %
Maximum switching capacity: 16 A, 230 V
Probe lead length: 3000 mm or 6000 mm
IP40 or IP65 ingress protection versions available
Related links
- Jumo DIN 3852/2 Standard
- Jumo Capillary Thermostat Manual Reset Surface Mount
- Jumo Capillary Thermostat Automatic Reset Surface Mount
- Jumo Capillary Thermostat Manual Reset Surface Mount
- Jumo Capillary Thermostat Manual Reset 10 A, Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Manual Reset 10 A, Surface Mount
- Jumo Capillary Thermostat Automatic Reset Surface Mount
