Omron, E3S-DB Series Mounting Bracket 9.4 mm for Use with E3S-DB series, DIN 40050-9:IP69K, IEC, UL standard (for class
- RS Stock No.:
- 831-5981
- Mfr. Part No.:
- E39-L193
- Manufacturer:
- Omron
Subtotal (1 unit)*
€14.81
(exc. VAT)
€18.22
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.81 |
*price indicative
- RS Stock No.:
- 831-5981
- Mfr. Part No.:
- E39-L193
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Mounting Bracket | |
| Product Type | Amplifier | |
| For Use With | E3S-DB series | |
| Series | E3S-DB | |
| Hazardous Area Certification | No | |
| Height | 4mm | |
| Diameter | 9.4mm | |
| Width | 29.9mm | |
| Standards/Approvals | DIN 40050-9:IP69K, IEC, UL standard (for class 2 circuit use in US/Canada) | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Mounting Bracket | ||
Product Type Amplifier | ||
For Use With E3S-DB series | ||
Series E3S-DB | ||
Hazardous Area Certification No | ||
Height 4mm | ||
Diameter 9.4mm | ||
Width 29.9mm | ||
Standards/Approvals DIN 40050-9:IP69K, IEC, UL standard (for class 2 circuit use in US/Canada) | ||
- COO (Country of Origin):
- DE
E39 Standard Laser Reflectors and Mounting Brackets
Range of reflectors and mounting brackets suitable for use with Omron E3C or Omron E3S-DBP photoelectric sensors.
Related links
- Omron UL standard (for usage in class 2 circuit),
- Omron E3RA Series DIN 40050-9:IP69K Standard
- Omron RoHS DIN 40050-9 Standard
- Omron IEC 60529 IP67 Standard
- Telemecanique Sensors Bracket 4.3 mm for Use with XU Series IEC 60529 EN/IEC 60947-4-2,
- Omron, E39-S Series Long Slit for Use with E3S-CT_1
- Telemecanique Sensors Reflector 80 mm for Use with XU Series DIN 40050 EN/IEC 60947-4-1,
- Omron, E39-L Series Mounting Bracket for Use with E3S-C Sensor
