RS PRO Thermocouple Connector for Use with Type N Thermocouple, RoHS Compliant, ANSI Standard
- RS Stock No.:
- 769-1313
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.23
(exc. VAT)
€8.89
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €7.23 |
| 5 - 9 | €6.84 |
| 10 + | €6.52 |
*price indicative
- RS Stock No.:
- 769-1313
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple Connector | |
| Accessory Type | Thermocouple Connector | |
| For Use With | Type N Thermocouple | |
| Series | RS PRO | |
| Standards/Approvals | RoHS Compliant, ANSI | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Connector | ||
Accessory Type Thermocouple Connector | ||
For Use With Type N Thermocouple | ||
Series RS PRO | ||
Standards/Approvals RoHS Compliant, ANSI | ||
Standard In-Line Thermocouple Sockets
Standard sized in line thermocouple sockets with connections to suit the thermocouple type being used. Available in thermocouple types K, J, T, E, N, R/S and B. These standard thermocouple sockets are suitable for many industrial applications.
Accepts standard round plug pins
Contacts are polarised to prevent incorrect connection
Colour coded in accordance with ANSI specification
Maximum continuous operating temperature 220 °C
Related links
- RS PRO Thermocouple Connector for Use with Type N Thermocouple ANSI Standard
- RS PRO Thermocouple Panel for Use with Type N Thermocouple ANSI Standard
- RS PRO Thermocouple Connector for Use with Type R/S Thermocouple ANSI Standard
- RS PRO Thermocouple Connector for Use with Type E Thermocouple ANSI Standard
- RS PRO Thermocouple Connector for Use with Type J Thermocouple ANSI Standard
- RS PRO Thermocouple Connector for Use with Type B Thermocouple ANSI Standard
- RS PRO Thermocouple Connector for Use with Type K Thermocouple ANSI Standard
- RS PRO Thermocouple Connector for Use with Type T Thermocouple ANSI Standard
