RS PRO Thermocouple Panel for Use with Type N Thermocouple, RoHS Compliant, ANSI Standard
- RS Stock No.:
- 769-1385
- Manufacturer:
- RS PRO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 769-1385
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple Connector | |
| Accessory Type | Thermocouple Panel | |
| For Use With | Type N Thermocouple | |
| Series | RS PRO | |
| Standards/Approvals | RoHS Compliant, ANSI | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Connector | ||
Accessory Type Thermocouple Panel | ||
For Use With Type N Thermocouple | ||
Series RS PRO | ||
Standards/Approvals RoHS Compliant, ANSI | ||
Standard Panel Sockets
Standard thermocouple fascia mounting sockets with clip are available in types K, J, T, E, N, R/S and B. All fascia mounting sockets are polarised by means of unequally sized pins.
Panel mounting
Accepts standard round pin plug connectors
Panel mounting Nylon clip for quick, simple fixing to panel
Colour coded in accordance with ANSI specification
Maximum operating temperature 220 °C
Related links
- RS PRO Thermocouple Connector for Use with Type N Thermocouple ANSI Standard
- RS PRO Duplex Thermocouple Socket Connector for Use with Type N Thermocouple ANSI Standard
- RS PRO Thermocouple Panel for Use with Type R/S Thermocouple ANSI Standard
- RS PRO Thermocouple Panel for Use with Type B Thermocouple ANSI Standard
- RS PRO Thermocouple Panel for Use with Type J Thermocouple ANSI Standard
- RS PRO Thermocouple Panel Socket 6 mm for Use with Thermocouple ANSI Standard
- RS PRO Thermocouple Connector for Use with Type R/S Thermocouple ANSI Standard
- RS PRO Thermocouple Connector for Use with Type J Thermocouple ANSI Standard
