RS PRO Duplex Thermocouple Socket Connector for Use with Type N Thermocouple, RoHS Compliant, ANSI Standard
- RS Stock No.:
- 769-1489
- Manufacturer:
- RS PRO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 769-1489
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Duplex Thermocouple Socket Connector | |
| Product Type | Thermocouple Connector | |
| For Use With | Type N Thermocouple | |
| Standards/Approvals | RoHS Compliant, ANSI | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Duplex Thermocouple Socket Connector | ||
Product Type Thermocouple Connector | ||
For Use With Type N Thermocouple | ||
Standards/Approvals RoHS Compliant, ANSI | ||
Duplex Thermocouple Sockets
2 channel standard connectors that accept solid round plug pins. Available in thermocouple types K, J, T, E, N, R/S and B. The bodies of the thermocouple sockets are black with a spacer in the ANSI colour coding and are ideal for use in many industrial applications.
Rugged glass filled polyester bodies
Contacts are polarised to prevent incorrect connection
Colour coded in accordance with ANSI specification
Maximum operating temperature 220 °C
Related links
- RS PRO Duplex Thermocouple Socket Connector for Use with Type T Thermocouple ANSI Standard
- RS PRO Duplex Thermocouple Plug Connector for Use with Type K Thermocouple ANSI Standard
- RS PRO Duplex Thermocouple Socket Connector for Use with Type N Thermocouple IEC Standard
- RS PRO Thermocouple Panel for Use with Type N Thermocouple ANSI Standard
- RS PRO Thermocouple Connector for Use with Type N Thermocouple ANSI Standard
- RS PRO Duplex Thermocouple Socket Connector for Use with Type E Thermocouple RoHS Compliant Standard
- RS PRO Duplex Thermocouple Socket Connector for Use with Type K Thermocouple RoHS Compliant Standard
- RS PRO Duplex Thermocouple Socket Connector for Use with Type B Thermocouple RoHS Compliant Standard
