Banner Mounting Bracket for Use with Sensors with 18 mm Thread
- RS Stock No.:
- 837-2388
- Mfr. Part No.:
- SMBQS18AF
- Manufacturer:
- Banner
Subtotal (1 unit)*
€19.58
(exc. VAT)
€24.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.58 |
*price indicative
- RS Stock No.:
- 837-2388
- Mfr. Part No.:
- SMBQS18AF
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Mounting Bracket | |
| Product Type | Mounting Bracket | |
| For Use With | Sensors with 18 mm Thread | |
| Hazardous Area Certification | No | |
| Height | 44mm | |
| Width | 15.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Mounting Bracket | ||
Product Type Mounting Bracket | ||
For Use With Sensors with 18 mm Thread | ||
Hazardous Area Certification No | ||
Height 44mm | ||
Width 15.2mm | ||
Standards/Approvals No | ||
Mounting Brackets for Photoelectric Sensors
This Turck banner range of mounting brackets is suitable for various amounts of photoelectric sensors.
Related links
- Banner Mounting Bracket for Use with Sensors with 18 mm Thread
- Banner Mounting Bracket 30 mm for Use with Sensors with 18 mm Thread
- Banner, SMB Series Mounting Bracket for Use with Sensors with 18 mm Thread
- Banner Mounting Bracket 30 mm for Use with Sensors with 30 mm Thread
- Banner Mounting Bracket for Use with VS8 Series Miniature Sensor
- Banner Mounting Bracket 30 mm for Use with Q45U VTB Q40 OMNI-BEAM EZ-LIGHT T30, EZ-LIGHT
- Banner Mounting Bracket for Use with Q5X and Q5Z Photoelectric Sensors
- Banner Mounting Bracket for Use with Q12 and VS8 Photoelectric Sensor Series
