Flowline, LI55 Series Expansion Card for Use with LI55 Level Controller, UL & c-UL, UL 508, EN 61010-1:2001, EN
- RS Stock No.:
- 889-1551
- Mfr. Part No.:
- LI56-1011
- Manufacturer:
- Flowline
Subtotal (1 unit)*
€188.41
(exc. VAT)
€231.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €188.41 |
*price indicative
- RS Stock No.:
- 889-1551
- Mfr. Part No.:
- LI56-1011
- Manufacturer:
- Flowline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flowline | |
| Accessory Type | Expansion Card | |
| Product Type | Switch | |
| For Use With | LI55 Level Controller | |
| Series | LI55 | |
| Width | 119mm | |
| Hazardous Area Certification | No | |
| Depth | 143mm | |
| Height | 2.45in | |
| Standards/Approvals | UL & c-UL, UL 508, EN 61010-1:2001, EN 55022:2006/A1:2007, EN 61326-1:2006, EN 61000-6-2:2005 | |
| Select all | ||
|---|---|---|
Brand Flowline | ||
Accessory Type Expansion Card | ||
Product Type Switch | ||
For Use With LI55 Level Controller | ||
Series LI55 | ||
Width 119mm | ||
Hazardous Area Certification No | ||
Depth 143mm | ||
Height 2.45in | ||
Standards/Approvals UL & c-UL, UL 508, EN 61010-1:2001, EN 55022:2006/A1:2007, EN 61326-1:2006, EN 61000-6-2:2005 | ||
Non Compliant
Flowline DataView™ Expansion Cards
Exapnsion cards for use with Flowline's DataView range of Level Controllers
Variety of Exapnsion cards to ensure your application is covered.
Variants include 4-20mA repeaters, 2 & 4 relay outputs both with and without repeater functionality
Flowline Sensors
Related links
- Flowline LI55 Series Level Controller -, Panel 1 265V-Rated Digital
- Optris IEC 60529:2001 EN 61010-1:2010,
- Flowline LI55 Series Level Controller -, DIN Rail 1 265V-Rated SPDT Relay
- Optris EN 61326-1:2013 EN 61010-1:2010,
- Endress+Hauser ISO7888 EN
- Endress+Hauser EMC EN 61326-1, EN
- Omron EN 61010-1 EMC EN 61326-1 Industrial
- Optris CE EN 61326-1:2013, IEC
