Eaton Female 5 way Straight to Male 5 way Straight Cable, 10 m

Subtotal (1 unit)*

€29.84

(exc. VAT)

€36.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.84

*price indicative

RS Stock No.:
120-314
Mfr. Part No.:
166987 CSDS5A5CY2210
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

CSDS

Product Type

Cable

Cable Length

10m

Jacket Colour

Yellow

Number of Contacts A

5

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts B

5

Connector Gender B

Male

Connector Type B

Straight

Voltage

0mV

IP Rating

IP67

Standards/Approvals

CSA, UL

RoHS Status: Exempt

COO (Country of Origin):
US
The Eaton Connection cable from Moeller series is designed to meet your DC current coupling needs. With a length of 10m, this yellow cable features a five pole connector and is suitable for various applications. The cable is CE compliant and can operate within a temperature range of -25°C to 70°C, making it a reliable accessory for your setup.

Straight cable feed positioning for convenience during installation

IP rated for protection against dust and water ingress

Reliable performance in temperature extremes

Easy and secure connections for efficient operation

Durable construction for long

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy