Eaton Female 5 way Straight to Male 5 way Straight Cable, 5 m
- RS Stock No.:
- 120-717
- Mfr. Part No.:
- 166986 CSDS5A5CY2205
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€25.84
(exc. VAT)
€31.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.84 |
*price indicative
- RS Stock No.:
- 120-717
- Mfr. Part No.:
- 166986 CSDS5A5CY2205
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | CSDS | |
| Product Type | Cable | |
| Jacket Colour | Yellow | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 5 | |
| Voltage | 0mV | |
| Standards/Approvals | CSA, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series CSDS | ||
Product Type Cable | ||
Jacket Colour Yellow | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Number of Contacts B 5 | ||
Voltage 0mV | ||
Standards/Approvals CSA, UL | ||
IP Rating IP67 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Connection cable from Eaton Moeller series is designed to provide a reliable solution for your electrical connection needs. With a cable length of 5m and a straight coupling, this accessory cable ensures efficient and secure connections in your electrical systems.
Multi core cable design for enhanced durability and performance
M12 coupling type for compatibility with a wide range of devices
CE compliant for peace of mind regarding safety and quality standards
Related links
- Eaton Female 5 way Straight to Male 5 way Straight Cable, 10 m
- Pilz Female 5 way Straight to Male 5 way Straight Cable, 5 m
- L-Com Male 5 way Straight to Female 5 way Straight Cable, 5 m
- Phoenix Contact Male 3 way Straight to Female 5 way Straight Cable, 5 m
- Phoenix Contact Female 5 way Straight to Male 5 way Straight Cable, 5 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Bus Cable, 5 m
- TE Connectivity Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 5 m
- Phoenix Contact 5 way M12 5 m
