Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Cable, 10 m
- RS Stock No.:
- 488-288
- Mfr. Part No.:
- 1417522
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
€876.12
(exc. VAT)
€1,077.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €876.12 | €43.806 |
*price indicative
- RS Stock No.:
- 488-288
- Mfr. Part No.:
- 1417522
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 1417 | |
| Product Type | Sensor Cable | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 300V | |
| Standards/Approvals | cUL Listed, IEC 61076-2-101, UL Listed | |
| IP Rating | IP65, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 1417 | ||
Product Type Sensor Cable | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 300V | ||
Standards/Approvals cUL Listed, IEC 61076-2-101, UL Listed | ||
IP Rating IP65, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable stands out for its robust design and exceptional performance, tailored for demanding industrial applications. Crafted to facilitate seamless connectivity, it boasts a straight M12 plug and socket configuration that ensures reliable operation in a variety of environments. With 5 positions to support numerous configurations, this cable guarantees efficient signal transmission with minimal interference. Its durable PVC construction, coloured black (RAL 9005), enhances both longevity and aesthetic integration into industrial settings. The product also showcases excellent resistance to environmental factors, making it a suitable choice for use in diverse applications, from automation to manufacturing. Combining quality materials with meticulous engineering, this sensor/actuator cable is an essential component for achieving optimal operational efficiency in your systems.
Designed for easy installation in compact spaces
Offers reliable electrical performance for critical applications
Features excellent environmental resistance to withstand harsh conditions
Provides flexibility for standardised connections in sensor networks
Compliant with IEC standards for consistent quality assurance
Related links
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Cable, 10 m
- Phoenix Contact Male 5 way Straight to Female 8 way Straight Sensor Cable, 10 m
- Phoenix Contact Male 5 way Straight Plug M12 to M12 10 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 10 m
- Phoenix Contact Male 5 way Straight to Female 5 way M12 Actuator/Sensor Cable, 10 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M8 10 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Bus Cable, 10 m
