Eaton Male Right Angle to Female Straight Cable, 100 mm

Subtotal (1 unit)*

€31.03

(exc. VAT)

€38.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.03

*price indicative

RS Stock No.:
127-355
Mfr. Part No.:
183155 SWD4-M1LR5-RS
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cable

Series

SWD4

Cable Length

100mm

Jacket Colour

Green

Jacket Material

PVC

Connector Gender A

Male

Connector Type A

Right Angle

Connector Gender B

Female

Connector Type B

Straight

Voltage

24V

IP Rating

IP67

Standards/Approvals

CSA, UL

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton SmartWire-DT round cable is the perfect accessory for your electronic setup. With an IP67 degree of protection and a length of 0.1m, this 5-pole cable is prefabricated with an angled M12 plug and M12 socket for easy installation. It is UV resist

UV resistant for durability

Radial and longitudinal water blocking for added protection

Oil resistant for reliable performance

Prefabricated with angled M12 plug and M12 socket for easy installation

Suitable for directly connecting sensors/actuators to IP67 SWD modules

Wide operating temperature range of -25°C to 70°C for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy