Eaton Male Straight to Female Straight Cable, 100 mm

Subtotal (1 unit)*

€26.26

(exc. VAT)

€32.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.26

*price indicative

RS Stock No.:
125-801
Mfr. Part No.:
174760 SWD4-M1LR5-2S
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cable

Series

SWD4

Jacket Colour

Green

Cable Length

100mm

Jacket Material

PVC

Connector Type A

Straight

Connector Gender A

Male

Connector Gender B

Female

Connector Type B

Straight

Voltage

24V

IP Rating

IP67

Standards/Approvals

CE

COO (Country of Origin):
MX
The Eaton SmartWire-DT round cable is a high-quality accessory for industrial processes. With a length of 0.1 meters and 5 poles, it is designed for easy installation and reliable performance. The cable is prefabricated with an M12 plug and M12 socket, en

UV resistant for added durability

Radial and longitudinal water blocking cables for increased protection

Oil resistant according to international standards

Prefabricated with M12 plug and M12 socket for easy installation

Compact design with a 0.1-mete

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy