Phoenix Contact Male 4 way M12, Straight to Unterminated Actuator/Sensor Cable, 100 mm
- RS Stock No.:
- 255-9947
- Mfr. Part No.:
- 1551532
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€18.79
(exc. VAT)
€23.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.79 |
*price indicative
- RS Stock No.:
- 255-9947
- Mfr. Part No.:
- 1551532
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SACC | |
| Cable Length | 100mm | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Voltage | 300V | |
| IP Rating | IP67 | |
| Standards/Approvals | EAC, UL | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SACC | ||
Cable Length 100mm | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Voltage 300V | ||
IP Rating IP67 | ||
Standards/Approvals EAC, UL | ||
Coding D | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Flush type connector has 0.1 m long TPE litz wire with plug straight M12 SPEEDCON connector at one end and other end of a cable is free. Its signal category is PROFINET.
Signal category is profinet
Type litz wire of 1 m long
Plug straight M12 speedcon connector at one end of cable
Related links
- Phoenix Contact Female 4 way DIN 43650 Form A to Male 4 way M12 Sensor Actuator Cable, 100 mm
- Phoenix Contact Female 4 way DIN 43650 Form BI to Male 4 way M12 Sensor Actuator Cable, 100 mm
- Phoenix Contact Male 4 way Straight to 4 way Unterminated Actuator/Sensor Cable, 500 mm
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Free End Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 2 m
- Phoenix Contact Male 4 way M12 500 mm
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 500 mm
