Phoenix Contact Bus Cable
- RS Stock No.:
- 130-127
- Mfr. Part No.:
- 2723149
- Manufacturer:
- Phoenix Contact
Subtotal (1 bag of 1 metre)*
€7.72
(exc. VAT)
€9.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 + | €7.72 |
*price indicative
- RS Stock No.:
- 130-127
- Mfr. Part No.:
- 2723149
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | IBS | |
| Product Type | Bus Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 450V | |
| Standards/Approvals | EAC, EU-RoHS, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series IBS | ||
Product Type Bus Cable | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 450V | ||
Standards/Approvals EAC, EU-RoHS, RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact remote bus cable is designed for underground runs and features a shielded PVC construction in black RAL 9005. With a 6-wire configuration and color-coded single wires.
High insulation resistance and excellent signal speed for reliable connectivity
Conforms to various environmental product compliance standards for peace of mind
Related links
- Phoenix Contact Bus Cable
- Phoenix Contact Bus Cable, 100 m
- Phoenix Contact Male 5 way Male to Female 5 way M12 Bus Cable, 500 mm
- Phoenix Contact Bus Cable Hybrid Motor Starter
- Phoenix Contact Right Angle Male M12 to Unterminated Bus Cable, 5m
- Phoenix Contact Male 5 way M12 to 4 way Free Cable End Bus Cable, 500 mm
- Phoenix Contact Straight Male M12 to Female M12 Bus Cable, 300mm
- Phoenix Contact Straight Male M12 to Straight Female M12 Bus Cable, 1m
