Phoenix Contact Bus Cable
- RS Stock No.:
- 130-317
- Mfr. Part No.:
- 2759870
- Manufacturer:
- Phoenix Contact
Subtotal (1 bag of 1 metre)*
€14.30
(exc. VAT)
€17.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 + | €14.30 |
*price indicative
- RS Stock No.:
- 130-317
- Mfr. Part No.:
- 2759870
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | IBS | |
| Product Type | Bus Cable | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Voltage | 450V | |
| Standards/Approvals | EAC, EU-RoHS, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series IBS | ||
Product Type Bus Cable | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Voltage 450V | ||
Standards/Approvals EAC, EU-RoHS, RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact remote bus cable is designed for installation purposes, featuring a shielded PUR construction with a 9-wire configuration. Highly flexible and resistant to welding sputter.
PUR construction for durability in industrial environments
Unique color scheme for easy identification of wires
Related links
- Phoenix Contact Bus Cable
- Phoenix Contact Bus Cable, 100 m
- Phoenix Contact Male 5 way Male to Female 5 way M12 Bus Cable, 500 mm
- Phoenix Contact Right Angle Male M12 to Unterminated Bus Cable, 5m
- Phoenix Contact Male 5 way M12 to 4 way Free Cable End Bus Cable, 500 mm
- Phoenix Contact Straight Male M12 to Female M12 Bus Cable, 300mm
- Phoenix Contact Straight Male M12 to Straight Female M12 Bus Cable, 1m
- Phoenix Contact Straight Male M12 to Right Angle Female M12 Bus Cable, 300mm
