Lumberg Automation Female 4 way Right Angle to Straight Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 145-856
- Mfr. Part No.:
- 35081 RKMWV 4-1006/2 M
- Manufacturer:
- Lumberg Automation
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 1 unit)*
€17.41
(exc. VAT)
€21.41
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 - 9 | €17.41 |
| 10 + | €16.04 |
*price indicative
- RS Stock No.:
- 145-856
- Mfr. Part No.:
- 35081 RKMWV 4-1006/2 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKMWV 4-1006 | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 2m | |
| Jacket Colour | Orange | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 4 | |
| Connector Type B | Straight | |
| Voltage | 1.5kV | |
| Standards/Approvals | IEC 61076-2-101 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKMWV 4-1006 | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 2m | ||
Jacket Colour Orange | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Number of Contacts A 4 | ||
Connector Type B Straight | ||
Voltage 1.5kV | ||
Standards/Approvals IEC 61076-2-101 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The Lumberg Automation Pigtail Connector features a angled design with a female, 4 pin A coded configuration. Constructed with a high welding spark resistance, it comes with a durable PUR orange cable and is unshielded. Rated for 30 V AC/DC and 4 A, this connector is ideal for use in IP67 environments, ensuring reliable performance in demanding conditions.
Cu/Au plated contact
CuSn contact base material
Flame retardant
Halogen free
Related links
- Lumberg Automation Female 4 way Straight to Straight Actuator/Sensor Cable, 2 m
- Lumberg Automation Female 4 way Right Angle to Straight Actuator/Sensor Cable, 10 m
- Lumberg Automation Female 4 way Right Angle to Straight Actuator/Sensor Cable, 5 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- Lumberg Automation Female 4 way M8 Unterminated Sensor Actuator Cable, 2 m
- Lumberg Automation Female 4 way Right Angle to Female Unterminated Sensor Actuator Cable
- Lumberg Automation Female 4 way Straight to Straight Actuator/Sensor Cable, 10 m
- Lumberg Automation Female 4 way Straight to Straight Actuator/Sensor Cable, 5 m
