Lumberg Automation Female 3 way Straight to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 197-2887
- Mfr. Part No.:
- 11293 RKMV 3-06/10 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€17.56
(exc. VAT)
€21.60
(inc. VAT)
In Stock
- Plus 64 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.56 |
*price indicative
- RS Stock No.:
- 197-2887
- Mfr. Part No.:
- 11293 RKMV 3-06/10 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKMV | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Material | PVC | |
| Jacket Colour | Orange | |
| Number of Contacts A | 3 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | RoHS, UL | |
| IP Rating | IP65, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKMV | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Material PVC | ||
Jacket Colour Orange | ||
Number of Contacts A 3 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
Standards/Approvals RoHS, UL | ||
IP Rating IP65, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Sensor Actuator Cable, Female M8 To Free End, 10m Length - RKMV Series - 11293 RKMV 3-06/10 M
For reliable data transfer in your automation system, choose this sensor actuator cable from Belden's Lumberg Automation range. This 3-core cable has one female M8 end and one unterminated end, letting you create a customised connection between devices such as sensors and input/output equipment. Thanks to its wide operating temperature range of -40°C to +90°C, it's suitable for use in demanding conditions. The contacts are made from highly conductive and corrosion-resistant tinned copper for long-lasting performance.
Features & Benefits
• IP67 rating means it's protected against dust and submersion in 1m of water for up to 30 minutes
• PVC jacket is resistant to oil and chemicals
• Unshielded design for flexibility and easy installation in tight spaces
Applications
• Cable harness applications
• Food industry
• Robotics systems
How long will this cable last?
This cable is rated for up to 100 mating cycles, so you can reuse it regularly without damage.
Related links
- Lumberg Automation Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Lumberg Automation Female 3 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Lumberg Automation Female 3 way Straight to Unterminated Sensor Actuator Cable, 15 m
- Lumberg Automation Female 3 way M8 to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 3 way Straight to Unterminated Sensor Actuator Cable, 1 m
- Lumberg Automation Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 3 way M8 to Unterminated Sensor Actuator Cable, 300 mm
- Lumberg Automation Male 3 way M8 Straight Sensor Cable, 5 m
