ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 5 mm
- RS Stock No.:
- 184-924
- Mfr. Part No.:
- EVF257
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€51.77
(exc. VAT)
€63.68
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.77 |
*price indicative
- RS Stock No.:
- 184-924
- Mfr. Part No.:
- EVF257
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVF | |
| Cable Length | 5mm | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Number of Contacts B | 4 | |
| Connector Type B | M8 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| Standards/Approvals | CE, cULus, UKCA, ECOLAB | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVF | ||
Cable Length 5mm | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Number of Contacts B 4 | ||
Connector Type B M8 | ||
Connector Gender B Female | ||
Voltage 60V | ||
Standards/Approvals CE, cULus, UKCA, ECOLAB | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic ifm electronics connection cable is expertly designed for use in hygienic and wet environments, particularly within the food industry. Crafted with an array of advanced features, this product ensures reliability and longevity. Built from halogen-free materials, it guarantees safety without compromising performance. With robust gold-plated contacts and a protective design that meets high standards, it is perfect for those demanding applications that require both flexibility and durability. Its exemplary operating conditions cater to a wide temperature range, while its IP65 to IP69K rating confirms that it excels in challenging environments. This cable is not only practical but also meets industry approvals, making it an essential addition for reliable electrical connections.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to protect the O-ring from destruction
Related links
- ifm electronic Male 4 way Straight to Female 5 way M8 Communication Cable, 300 mm
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 5 mm
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 300 mm
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 1 m
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 3 m
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 2 m
- ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 5 mm
- ifm electronic Male 4 way Straight to Female 3 way M8 Communication Cable, 4 m
