ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 2 m
- RS Stock No.:
- 184-934
- Mfr. Part No.:
- EVF268
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€46.30
(exc. VAT)
€56.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.30 |
*price indicative
- RS Stock No.:
- 184-934
- Mfr. Part No.:
- EVF268
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVF | |
| Jacket Colour | Grey | |
| Cable Length | 2m | |
| Jacket Material | Modified Polyphenylene Ether | |
| Number of Contacts A | 3 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| Standards/Approvals | CE, cULus, UKCA, ECOLAB | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVF | ||
Jacket Colour Grey | ||
Cable Length 2m | ||
Jacket Material Modified Polyphenylene Ether | ||
Number of Contacts A 3 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts B 5 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Voltage 60V | ||
Standards/Approvals CE, cULus, UKCA, ECOLAB | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic robust connection cable is designed specifically for applications in hygienic and wet environments, particularly within the food industry. Engineered to meet high standards of safety and reliability, it features gold-plated contacts, ensuring optimal performance and durability. The cable is constructed to withstand a range of demanding conditions while remaining free from silicone and halogens, making it suitable for sensitive environments. With an impressive operating temperature range and various approvals, this connection cable is your go-to solution for safe and efficient connectivity in challenging applications.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to protect the O-ring from destruction
Related links
- ifm electronic Male 3 way Right Angle to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 5 way Right Angle to Male 4 way M12 Communication Cable, 2 m
- ifm electronic Male 5 way Right Angle to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 4 way Straight to Male 4 way M12 Communication Cable, 2 m
- ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 2 m
