ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 2 m
- RS Stock No.:
- 184-936
- Mfr. Part No.:
- EVF461
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€29.39
(exc. VAT)
€36.15
(inc. VAT)
Temporarily out of stock
- Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.39 |
*price indicative
- RS Stock No.:
- 184-936
- Mfr. Part No.:
- EVF461
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Communication Cable | |
| Jacket Material | Modified Polyphenylene Ether | |
| Cable Length | 2m | |
| Jacket Colour | Orange | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 36 V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Communication Cable | ||
Jacket Material Modified Polyphenylene Ether | ||
Cable Length 2m | ||
Jacket Colour Orange | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 36 V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic robust connecting cable with socket is designed to thrive in challenging environments, especially within the food industry. With a unique combination of hygienic features and exceptional durability, this product is ideal for applications requiring reliability in wet and hygienic settings. The cable boasts a series of distinctive attributes that not only enhance its performance but also ensure compliance with stringent industry standards. Its premium build incorporates halogen-free materials, gold-plated contacts, and an impressive range of protection classes, making it versatile for various operational demands. Suitable for installation in drag chains, this cable ensures prolonged flexibility and movement without compromising on performance. The thoughtful design caters to a wide range of ambient conditions, allowing it to function seamlessly in diverse settings.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Cable sheath made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mechanism
Large operating temperature range and high protection rating
Related links
- ifm electronic Female 5 way M12 to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 3 way M8 to Female 5 way M12 Communication Cable, 2 mm
- ifm electronic Female 5 way M12 to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Female 5 way M12 to Female 5 way M12 Communication Cable, 4.8 m
- ifm electronic Female 5 way M12 to Female 5 way M12 Communication Cable, 25 m
- ifm electronic Female 5 way M8 to Female 5 way M12 Communication Cable, 7 m
- ifm electronic Female 5 way M12 to Female 5 way M12 Communication Cable, 50 m
- ifm electronic Female 5 way M12 to Female 5 way M12 Communication Cable, 40 m
