ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 50 m
- RS Stock No.:
- 187-430
- Mfr. Part No.:
- EVCA11
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€171.47
(exc. VAT)
€210.91
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €171.47 |
*price indicative
- RS Stock No.:
- 187-430
- Mfr. Part No.:
- EVCA11
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 50m | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 30V ac, 36V ac | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 50m | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 30V ac, 36V ac | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic advanced connecting cable with socket, designed for optimal performance in demanding environments. This robust product integrates cutting-edge technology, ensuring reliable connectivity while meeting strict industrial standards. Its versatility and durability make it suitable for a wide range of applications. The cable is equipped with premium features such as gold-plated contacts and a screened structure, which enhance protection and reduce signal interference. With significant resistance to extreme temperatures and harsh conditions, It stands out for those seeking longevity and reliability in their components. Additionally, the attention to detail in design, from the TPU moulded body to the nickel-plated locking mechanism, exemplifies superior craftsmanship, making it a highly desirable choice in the market.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Con
Related links
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 50 m
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 50 m
- ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 50 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 50 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 15 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 5 mm
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 25 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 10 m
