ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 2 m
- RS Stock No.:
- 184-955
- Mfr. Part No.:
- EVF480
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€28.75
(exc. VAT)
€35.36
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.75 |
*price indicative
- RS Stock No.:
- 184-955
- Mfr. Part No.:
- EVF480
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVF | |
| Cable Length | 2m | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 300 V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVF | ||
Cable Length 2m | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 300 V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is designed to meet the rigorous demands of hygienic and wet environments, particularly in the food industry. Its construction is free from silicone and halogen, ensuring that it is safe to use where cleanliness is paramount. Featuring gold-plated contacts, this cable maintains high performance and reliability over time. With exceptional mechanical and electrical properties, it is ideal for applications that require robust connectivity under challenging conditions. Its drag chain suitability enhances flexibility, allowing for dynamic movement without compromising integrity. Enhanced protections, a wide operating temperature range, and impressive bending cycle durability make this product an outstanding choice for professionals seeking quality and reliability in their equipment.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Cable sheath made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mechanism
Large cable cross-section for reducing the voltage drop and transferring higher currents
Related links
- ifm electronic Female 5 way M12 to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 3 way M8 to Female 5 way M12 Communication Cable, 2 mm
- ifm electronic Female 5 way M12 to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Female 5 way M12 to Female 5 way M12 Communication Cable, 4.8 m
- ifm electronic Female 5 way M12 to Female 5 way M12 Communication Cable, 25 m
- ifm electronic Female 5 way M8 to Female 5 way M12 Communication Cable, 7 m
- ifm electronic Female 5 way M12 to Female 5 way M12 Communication Cable, 50 m
- ifm electronic Female 5 way M12 to Female 5 way M12 Communication Cable, 40 m
