ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 20 m
- RS Stock No.:
- 185-014
- Mfr. Part No.:
- EVF526
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€137.24
(exc. VAT)
€168.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.24 |
*price indicative
- RS Stock No.:
- 185-014
- Mfr. Part No.:
- EVF526
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Communication Cable | |
| Cable Length | 20m | |
| Jacket Colour | Grey | |
| Jacket Material | Modified Polyphenylene Ether | |
| Number of Contacts A | 4 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Voltage | 30V ac, 60V ac | |
| Standards/Approvals | CE, UKCA, ECOLAB | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Communication Cable | ||
Cable Length 20m | ||
Jacket Colour Grey | ||
Jacket Material Modified Polyphenylene Ether | ||
Number of Contacts A 4 | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Voltage 30V ac, 60V ac | ||
Standards/Approvals CE, UKCA, ECOLAB | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic robust connecting cable is designed for optimal performance in demanding industrial environments. Engineered with a focus on connectivity, the product boasts a D-coded Ethernet configuration, making it ideal for applications that require reliable data transmission in hygienic and wet areas, particularly within the food industry. This cable features rigorous standards, ensuring it is free from silicone and halogen, which enhances safety for sensitive applications. With excellent mechanical properties, it supports dynamic movements and is designed to withstand harsh conditions, further reinforcing its suitability for use in drag chains. The meticulous attention to detail in its construction ensures longevity and durability, ensuring seamless integration in a variety of setups, thus meeting the high expectations of professionals in the field.
Free from silicone
Gold-plated contacts
Halogen-free
Screened cable
Drag chain suitability
Suitable for hygienic and wet areas
Related links
- ifm electronic Male 4 way Right Angle to Male 4 way M12 Communication Cable, 20 m
- ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 20 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 20 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 20 m
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 20 m
- ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 20 m
- ifm electronic Male 3 way Right Angle to Male 3 way M12 Communication Cable, 20 m
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 20 m
