ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 10 m
- RS Stock No.:
- 185-042
- Mfr. Part No.:
- EVF520
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€78.10
(exc. VAT)
€96.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.10 |
*price indicative
- RS Stock No.:
- 185-042
- Mfr. Part No.:
- EVF520
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVF | |
| Jacket Colour | Grey | |
| Cable Length | 10m | |
| Jacket Material | Modified Polyphenylene Ether | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 30V ac, 60V ac | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVF | ||
Jacket Colour Grey | ||
Cable Length 10m | ||
Jacket Material Modified Polyphenylene Ether | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 30V ac, 60V ac | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with plug is engineered to meet the rigorous demands of industrial settings, particularly in hygienic and wet environments. Designed with flexibility and durability in mind, this Ethernet cable incorporates advanced materials and construction features to ensure reliable performance. Its robust build includes gold-plated contacts and a screened cable, offering exceptional protection against interference. With a range of operating conditions, this product excels in maintaining connectivity even in extreme temperatures, making it an ideal choice for the food industry and other critical applications.
For use in hygienic and wet areas in the food industry
Cable sheath made of halogen-free and flame-retardant material
With robust M12 connector Industrial Ethernet
Large operating temperature range and high protection rating
Good electromagnetic compatibility thanks to shielded cable
Related links
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 10 m
- ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 10 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 10 m
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 10 m
- ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 10 m
- ifm electronic Male 4 way Straight to Male 4 way M12 Communication Cable, 10 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 10 m
- ifm electronic Male 5 way Straight to Male 4 way Straight Communication Cable, 10 m
