ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 250 mm

Subtotal (1 unit)*

€51.01

(exc. VAT)

€62.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.01

*price indicative

RS Stock No.:
185-944
Mfr. Part No.:
EVF497
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVF

Jacket Colour

Grey

Jacket Material

Modified Polyphenylene Ether

Cable Length

250mm

Connector Type A

Straight

Number of Contacts A

4

Connector Gender A

Male

Connector Gender B

Female

Connector Type B

M12

Number of Contacts B

5

Voltage

300V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, cULus, UKCA, ECOLAB

COO (Country of Origin):
PL
The ifm electronic innovative connection cable is specifically designed for demanding applications in hygienic and wet environments, making it an excellent choice for the food industry. With robust construction and impressive durability, it ensures optimal performance under various conditions. Its silicone-free and halogen-free attributes add to the safety standards required in sensitive areas, while gold-plated contacts offer exceptional electrical reliability. The cable features IP65, IP67, IP68, and IP69K protection ratings, ensuring resilience against dust and water ingress. Ideal for dynamic applications, this connection cable is engineered for flexibility, with a significant bending radius and high tolerance for bending cycles, ensuring long-lasting performance even in challenging environments.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Cable sheath made of halogen-free and flame-retardant material

Vibration and shock resistant thanks to coupling ring with locking mechanism

Large cable cross-section for reducing the voltage drop and transferring higher currents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy