ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 250 mm
- RS Stock No.:
- 187-544
- Mfr. Part No.:
- EVC737
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€26.08
(exc. VAT)
€32.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.08 |
*price indicative
- RS Stock No.:
- 187-544
- Mfr. Part No.:
- EVC737
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 250mm | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Number of Contacts B | 5 | |
| Voltage | 300V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 250mm | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Number of Contacts B 5 | ||
Voltage 300V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is designed for high-performance applications, ensuring reliable connectivity in demanding environments. Its silicone and halogen-free construction caters to environmentally conscious users, while the gold-plated contacts guarantee optimal electrical conductivity. Built to withstand harsh conditions, this cable features robust protection against dust and water ingress, achieving IP65, IP67, IP68, and IP69K classifications. Furthermore, its durable TPU housing and FKM sealing allow for flexibility and longevity in moving installations, making it ideal for diverse industrial applications. With a weight of just 53.9 grams and compact dimensions, this cable is easy to integrate into existing setups without compromising on performance.
Large cable cross-section for reducing the voltage drop and transferring higher currents
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Vibration and shock resistant thanks to coupling ring with locking me
Related links
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 250 mm
- ifm electronic Male 4 way Right Angle to Male 4 way M12 Communication Cable, 250 mm
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 250 mm
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 250 mm
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 250 mm
- ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 250 mm
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 250 mm
- ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 250 mm
