ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 250 mm

Subtotal (1 unit)*

€20.48

(exc. VAT)

€25.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.48

*price indicative

RS Stock No.:
188-356
Mfr. Part No.:
EVC903
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Jacket Colour

Green

Jacket Material

Polyurethane

Cable Length

250mm

Connector Type A

Straight

Number of Contacts A

4

Connector Gender A

Male

Number of Contacts B

4

Connector Type B

Straight

Connector Gender B

Male

Voltage

30V ac, 60V ac

Standards/Approvals

CE, UKCA

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The ifm electronic connection cable is designed for industrial applications, ensuring robust performance under varying conditions. With a D-coded design, it boasts exceptional reliability and is specifically engineered for industrial Ethernet environments, making it an ideal choice for factory automation. Its special features, including halogen-free construction and gold-plated contacts, ensure durability and performance longevity. The product is also free from silicone, adding to its suitability in sensitive applications. With an impressive range of operational capabilities, it effectively caters to high demands while maintaining stringent protection ratings. This connection cable is the versatile solution for those seeking both quality and functionality in their industrial connectivity needs.

High protection rating for the requirements of harsh industrial environments

Cable sheath made of halogen-free and flame-retardant material

With robust M12 connector Industrial Ethernet

Large operating temperature range and high protection rating

Good

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy