ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 50 m
- RS Stock No.:
- 185-946
- Mfr. Part No.:
- EVF484
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€108.37
(exc. VAT)
€133.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.37 |
*price indicative
- RS Stock No.:
- 185-946
- Mfr. Part No.:
- EVF484
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVF | |
| Jacket Colour | Grey | |
| Jacket Material | Modified Polyphenylene Ether | |
| Cable Length | 50m | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 300V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVF | ||
Jacket Colour Grey | ||
Jacket Material Modified Polyphenylene Ether | ||
Cable Length 50m | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 300V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is expertly designed for optimal performance in rigorous environments. Engineered for hygienic conditions, particularly within the food industry, this durable solution meets the highest standards for safety and functionality. The cable, measuring 50 metres in length, features a robust construction that is both halogen-free and silicone-free. It is equipped with gold-plated contacts for superior conductivity, ensuring a reliable connection even in demanding applications. With its IP protection ratings, this product is well-suited for use in areas exposed to moisture and dust. Furthermore, its unique drag chain suitability makes it an ideal choice for flexible motion applications, ensuring longevity and reliability under varied conditions.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Cable sheath made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mechanism
Large cable cross-section for reducing the voltage drop and transferring higher currents
Related links
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 50 m
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 50 m
- ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 50 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 50 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 15 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 5 mm
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 25 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 10 m
