ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 50 m
- RS Stock No.:
- 185-967
- Mfr. Part No.:
- EVF489
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€108.37
(exc. VAT)
€133.30
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.37 |
*price indicative
- RS Stock No.:
- 185-967
- Mfr. Part No.:
- EVF489
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Communication Cable | |
| Cable Length | 50m | |
| Jacket Colour | Grey | |
| Jacket Material | Modified Polyphenylene Ether | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Voltage | 300V | |
| Standards/Approvals | CE, cULus, UKCA, ECOLAB | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Communication Cable | ||
Cable Length 50m | ||
Jacket Colour Grey | ||
Jacket Material Modified Polyphenylene Ether | ||
Connector Type A Right Angle | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Number of Contacts B 5 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Voltage 300V | ||
Standards/Approvals CE, cULus, UKCA, ECOLAB | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is engineered for demanding environments, particularly in the food industry where hygiene is paramount. Designed to seamlessly integrate into systems, this product guarantees reliability and performance under various operational conditions. Footed with cutting-edge features, its construction incorporates halogen-free materials, ensuring safety and compatibility. With an operating voltage of up to 250 V AC and 300 V DC, it withstands operational challenges while maintaining top-tier functionality. The cable's durable build, capable of enduring extreme temperatures and high humidity, provides peace of mind for users in hygienic and wet areas. It is your ideal solution for achieving lasting connections in challenging applications, empowering industries that prioritise both efficiency and safety.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Cable sheath made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mechanism
Large cable cross-section for reducing the voltage drop and transferring higher currents
Related links
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 50 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 15 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 25 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 20 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 10 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 30 m
