ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 250 mm
- RS Stock No.:
- 186-109
- Mfr. Part No.:
- EVF490
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€51.01
(exc. VAT)
€62.74
(inc. VAT)
Temporarily out of stock
- Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.01 |
*price indicative
- RS Stock No.:
- 186-109
- Mfr. Part No.:
- EVF490
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Communication Cable | |
| Jacket Colour | Grey | |
| Cable Length | 250mm | |
| Jacket Material | Modified Polyphenylene Ether | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 300V | |
| Standards/Approvals | CE, UKCA, ECOLAB | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Communication Cable | ||
Jacket Colour Grey | ||
Cable Length 250mm | ||
Jacket Material Modified Polyphenylene Ether | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 300V | ||
Standards/Approvals CE, UKCA, ECOLAB | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is engineered to meet the rigorous demands of hygienic and wet areas, particularly within the food industry. This cable combines durability with high functionality, featuring gold-plated contacts and materials that are free from silicone, ensuring safety and cleanliness in sensitive environments. Designed for flexibility and resistance, it boasts drag chain suitability and exceptional mechanical properties. With an operating voltage capability exceeding standard categories, this product is tailored for robust performance, supported by high protection classes and impressive temperature ranges. It s compact construction does not compromise on structural integrity, making it an ideal choice for applications where both resilience and compliance with industry standards are paramount. Whether navigating challenging work conditions or striving for peak performance, this cable represents a fusion of innovation and reliability.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Cable sheath made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mechanism
Large cable cross-section for reducing the voltage drop and transferring higher currents
Related links
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 250 mm
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 250 mm
- ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 250 mm
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 250 mm
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 250 mm
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 3 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 1 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 12 m
