ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 1 m
- RS Stock No.:
- 185-966
- Mfr. Part No.:
- EVF492
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€55.46
(exc. VAT)
€68.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.46 |
*price indicative
- RS Stock No.:
- 185-966
- Mfr. Part No.:
- EVF492
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Communication Cable | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Cable Length | 1m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 300V | |
| Standards/Approvals | CE, cULus, UKCA, ECOLAB | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Communication Cable | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Cable Length 1m | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 300V | ||
Standards/Approvals CE, cULus, UKCA, ECOLAB | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is engineered for optimal performance in challenging conditions, making it an ideal choice for applications within the food industry. Specially designed to be free from silicone and halogen, it caters to hygienic and wet environments, ensuring safety and compliance with industry standards. The robust construction includes gold-plated contacts for superior conductivity, while its drag chain suitability supports flexible installation. Versatile and durable, this cable can withstand a wide range of ambient temperatures, with potent resistance to moisture and dust, ensuring longevity and reliability even in demanding circumstances.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Cable sheath made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mechanism
Large cable cross-section for reducing the voltage drop and transferring higher currents
Related links
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 1 m
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 1 m
- ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 1 m
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 1 m
- ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 1 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 1 m
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 1 m
- ifm electronic Male 3 way Right Angle to Female 5 way Straight Communication Cable, 1 m
