ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 2 m
- RS Stock No.:
- 186-111
- Mfr. Part No.:
- EVF493
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€56.74
(exc. VAT)
€69.79
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.74 |
*price indicative
- RS Stock No.:
- 186-111
- Mfr. Part No.:
- EVF493
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Communication Cable | |
| Jacket Material | Modified Polyphenylene Ether | |
| Cable Length | 2m | |
| Jacket Colour | Grey | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 300V | |
| Standards/Approvals | CE, UKCA, ECOLAB | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Communication Cable | ||
Jacket Material Modified Polyphenylene Ether | ||
Cable Length 2m | ||
Jacket Colour Grey | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 300V | ||
Standards/Approvals CE, UKCA, ECOLAB | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is designed for both reliable performance and versatility, making it an ideal solution in demanding environments, particularly within the food industry. Crafted with meticulous attention to detail, this product combines robust materials with cutting-edge technology, ensuring durability and high functionality. The cable features gold-plated contacts for optimal signal transmission and is free from silicone and halogens, contributing to a safer working environment. Its suitability for drag chain applications adds to its functionality, making it a preferred choice for users needing flexibility and strength in their installations. Whether exposed to a range of temperatures or demanding mechanical stresses, this connection cable remains steadfast, offering unmatched reliability.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Cable sheath made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mechanism
Large cable cross-section for reducing the voltage drop and transferring higher currents
Related links
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Male 5 way Straight to Male 4 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Right Angle to Female 3 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 2 m
