ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 2 m

Subtotal (1 unit)*

€44.77

(exc. VAT)

€55.07

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€44.77

*price indicative

RS Stock No.:
186-358
Mfr. Part No.:
EVC038
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Actuator/Sensor Cable

Jacket Colour

Black

Cable Length

2m

Jacket Material

PUR

Connector Gender A

Male

Connector Type A

Right Angle

Number of Contacts A

1

Connector Type B

M12

Number of Contacts B

1

Connector Gender B

Female

Voltage

36V

Standards/Approvals

CE, cULus, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Connection Cable is expertly designed to meet the demands of dynamic applications, ensuring reliable connectivity and performance. Enhanced features like gold plated contacts and a suitable bending radius demonstrate its commitment to quality, contributing to prolonged service life and reduced maintenance needs. This product seamlessly integrates into automated systems, providing peace of mind and consistent functionality for users.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

LED

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy