ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

€26.96

(exc. VAT)

€33.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.96

*price indicative

RS Stock No.:
191-374
Mfr. Part No.:
ENC05A
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Sensor Actuator Cable

Series

ENC

Jacket Colour

Blue

Jacket Material

Polyurethane

Cable Length

5m

Number of Contacts A

1

Connector Type A

Right Angle

Connector Gender A

Female

Connector Type B

Unterminated

Connector Gender B

Unterminated

Voltage

30V

IP Rating

IP67, IP68, IP69K

Standards/Approvals

BVS 11 ATEX 009 X, CE, IECEx BVS, UKCA

COO (Country of Origin):
PL
The ifm electronic connecting cable with socket is expertly designed for robust applications, particularly in hazardous environments. It ensures reliable performance with a sophisticated construction that includes gold-plated contacts for high conductivity. Engineered with an operating voltage of less than 30 DC, it meets stringent safety standards under ATEX and IECEx approvals, enabling its use in potentially explosive atmospheres. The cable features exceptional environmental resistance, being free from silicone and halogen, making it a preferred choice for industries concerned about material compatibility with paints and coatings. With its IP67 protection rating, complemented by IP68 and IP69K capabilities when used outside hazardous areas, this product guarantees safeguarding against dust, water ingress, and extreme operational conditions.

For applications in hazardous areas

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to protect the O-ring from destruction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy