ifm electronic Male 4 way Right Angle to Female 4 way M8 Communication Cable, 300 mm
- RS Stock No.:
- 186-523
- Mfr. Part No.:
- EVC368
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€25.69
(exc. VAT)
€31.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.69 |
*price indicative
- RS Stock No.:
- 186-523
- Mfr. Part No.:
- EVC368
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M8 | |
| Voltage | 60V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP69K, IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B M8 | ||
Voltage 60V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP69K, IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable designed for flexibility and durability, it ensures reliability even in challenging environments. The product is also free from silicone and halogen, catering to modern environmental standards, and features gold plated contacts for superior conductivity. Its drag chain suitability further enhances its versatility, enabling effortless integration into automated systems for seamless operation.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 300 mm
- ifm electronic Male 4 way Straight to Female 5 way M8 Communication Cable, 300 mm
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 300 mm
- ifm electronic Male 4 way Right Angle to Male 3 way M8 Communication Cable, 200 mm
- ifm electronic Male 4 way Right Angle to Female 3 way M8 Communication Cable, 400 mm
- ifm electronic Male 4 way Straight to Female 3 way M8 Communication Cable, 4 m
- ifm electronic Male 4 way Straight to Female 3 way M8 Communication Cable, 3 m
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 600 mm
