ifm electronic Male 4 way Straight to Female 5 way M8 Communication Cable, 300 mm
- RS Stock No.:
- 187-355
- Mfr. Part No.:
- EVC607
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€60.04
(exc. VAT)
€73.85
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.04 |
*price indicative
- RS Stock No.:
- 187-355
- Mfr. Part No.:
- EVC607
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Type B | M8 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 36V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Type B M8 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 36V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Y connection cable is meticulously engineered for peak performance and reliability in demanding environments. Designed for seamless integration in applications requiring robust data and power connections, it boasts exceptional features such as flexible bending capabilities and high-speed travel. The innovative design ensures durability, making it ideal for use where drag chains are involved. With robust materials that resist wear and tear, this product effectively achieves operational excellence within a wide range of temperatures. Users can expect consistent performance without compromising on efficiency, making this connection cable an essential component for numerous industrial applications.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 300 mm
- ifm electronic Male 4 way Right Angle to Female 4 way M8 Communication Cable, 300 mm
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 300 mm
- ifm electronic Male 4 way Straight to Female 3 way M8 Communication Cable, 4 m
- ifm electronic Male 4 way Straight to Female 3 way M8 Communication Cable, 3 m
- ifm electronic Male 4 way Straight to Female 3 way M8 Communication Cable, 2.5 m
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 2 m
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 3 m
