Festo Male 4 way M8, Straight to Female 4 way M12, Straight Actuator/Sensor Cable, 2.5 m
- RS Stock No.:
- 351-611
- Mfr. Part No.:
- NEBA-M8G4-U-2.5-N-M12G4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€21.71
(exc. VAT)
€26.70
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.71 |
*price indicative
- RS Stock No.:
- 351-611
- Mfr. Part No.:
- NEBA-M8G4-U-2.5-N-M12G4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | NEBA | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Grey | |
| Cable Length | 2.5m | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M8, Straight | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 0V dc, 60V dc | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| IP Rating | IP65, IP68, IP69K | |
| Model Number | 8078291 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series NEBA | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Grey | ||
Cable Length 2.5m | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M8, Straight | ||
Connector Type B M12, Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 0V dc, 60V dc | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
IP Rating IP65, IP68, IP69K | ||
Model Number 8078291 | ||
- COO (Country of Origin):
- TR
The Festo Connecting Cable is expertly designed to facilitate seamless connections between field devices, such as sensors and actuators, and controllers. Crafted with high standards, it conforms to multiple international norms to ensure reliability and optimal performance. Built for demanding environments, this cable boasts exceptional durability, capable of withstanding extreme temperature ranges and exposure to harsh conditions. With its robust materials and advanced features, it's ideal for various industrial applications, ensuring strong connectivity and efficient operation. A perfect blend of practicality and performance, this cable is a trustworthy partner for your technical needs.
Conforms to established standards for safety and reliability
Abrasion resistant for increased longevity in rugged applications
Flame retardant and self extinguishing properties enhance safety
UV resistant ideal for outdoor environments
Compatible with various mounting styles for versatile installation
Gold plated electrical contacts assure superior conductivity
Rated for high surge immunity to protect against electrical spikes
Extensively tested for torsional and flexural strength to meet demanding operational needs
Related links
- Festo Male 4 way M8 Straight Actuator/Sensor Cable, 1 m
- Festo Male 4 way M8 Straight Actuator/Sensor Cable, 5 m
- Festo Male 4 way M8 Straight Actuator/Sensor Cable, 500 mm
- Festo Male 4 way M8 Straight Actuator/Sensor Cable, 2.5 m
- Festo Male 4 way M8 2.5 m
- Festo 4 way Unterminated to Male 4 way M8 2.5 m
- Festo Male 4 way M8 2.5 m
- Festo Male 4 way M8 Straight Actuator/Sensor Cable, 5 m
