ifm electronic Female 1 way Straight to Female 2 way Straight Actuator/Sensor Cable, 1 m
- RS Stock No.:
- 186-604
- Mfr. Part No.:
- E12561
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€35.48
(exc. VAT)
€43.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.48 |
*price indicative
- RS Stock No.:
- 186-604
- Mfr. Part No.:
- E12561
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E125 | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 1 | |
| Connector Type B | Straight | |
| Number of Contacts B | 2 | |
| Connector Gender B | Female | |
| Voltage | 32V | |
| IP Rating | IP67 | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E125 | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 1 | ||
Connector Type B Straight | ||
Number of Contacts B 2 | ||
Connector Gender B Female | ||
Voltage 32V | ||
IP Rating IP67 | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Y connection cable is designed for high performance applications. Engineered from premium materials, it seamlessly combines flexibility with robustness, making it suitable for both stationary and dynamic use. With its impressive operational voltage range and protection class, this cable promises to deliver consistent performance across various conditions. Featuring advanced drag chain suitability and a thoughtful design for overheating protection, it guarantees longevity and efficiency in motion.
For use in mobile machines and vehicles
Wide operating temperature range
DEUTSCH connector for the fast and easy connection to the on-board system
High protection rating for the requirements of harsh industrial environments
PUR cable with good drag ch
Related links
- ifm electronic Female 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 1 m
- ifm electronic Female 1 way Straight to Female 2 way Straight Actuator/Sensor Cable, 1 m
- ifm electronic Female 1 way Straight to Female 10 way Straight Actuator/Sensor Cable, 1 m
- ifm electronic Female 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 1 m
- ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 1 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way Straight to Female 2 way Straight Actuator/Sensor Cable, 1 m
