ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 186-650
- Mfr. Part No.:
- E12360
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€88.54
(exc. VAT)
€108.90
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.54 |
*price indicative
- RS Stock No.:
- 186-650
- Mfr. Part No.:
- E12360
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | E123 | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 1 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 1 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 36V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series E123 | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Number of Contacts A 1 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts B 1 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 36V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable is expertly designed to meet the rigorous demands of modern industrial applications. Featuring robust PUR material, this cable offers exceptional durability and resistance to harsh environmental conditions. With an ambient temperature tolerance ranging from -25 to 80 degrees Celsius. The meticulously crafted M12 connectors ensure a secure connection, while the halogen free composition supports environmentally conscious practices.
IP68 protection rated
Halogen free
CE and UKCA approved
Related links
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 10 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 10 m
- ifm electronic Male 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Male 1 way Straight to Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 1.6 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 40 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 1.8 m
