ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 750 mm
- RS Stock No.:
- 186-771
- Mfr. Part No.:
- E11277
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€28.87
(exc. VAT)
€35.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.87 |
*price indicative
- RS Stock No.:
- 186-771
- Mfr. Part No.:
- E11277
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | E112 | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 750mm | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 1 | |
| Connector Type B | Valve Connector | |
| Connector Gender B | Female | |
| Voltage | 24V | |
| Standards/Approvals | CE, EN GB-E11277-01-06.01.2010, UKCA | |
| IP Rating | IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series E112 | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 750mm | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 1 | ||
Number of Contacts B 1 | ||
Connector Type B Valve Connector | ||
Connector Gender B Female | ||
Voltage 24V | ||
Standards/Approvals CE, EN GB-E11277-01-06.01.2010, UKCA | ||
IP Rating IP67, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Jumper Cable with valve plug is designed to enhance your electrical connectivity while ensuring robust performance across a wide range of applications. Engineered for precision, it facilitates current measurement and showcases operational reliability with an impressive operating voltage. Built from high quality materials, it combines functionality with resilience, making it an essential component for modern electrical setups. This product not only meets safety standards with its protective features but also delivers reliable mechanical performance, ensuring peace of mind in every connection.
Reliable connection of valves in the field
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Robust rectangular connectors
Related links
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 3 m
- ifm electronic Male 1 way Right Angle to Female 1 way Valve Connector Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way Right Angle to Female 1 way Valve Connector Actuator/Sensor Cable, 600 mm
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 1.5 m
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 600 mm
