ifm electronic Male 1 way Right Angle to Female 1 way Valve Connector Actuator/Sensor Cable, 300 mm
- RS Stock No.:
- 190-389
- Mfr. Part No.:
- E70143
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€46.04
(exc. VAT)
€56.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.04 |
*price indicative
- RS Stock No.:
- 190-389
- Mfr. Part No.:
- E70143
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | E701 | |
| Jacket Material | Polyurethane | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 1 | |
| Connector Type B | Valve Connector | |
| Connector Gender B | Female | |
| Number of Contacts B | 1 | |
| Voltage | 24V ac, 24V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series E701 | ||
Jacket Material Polyurethane | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 1 | ||
Connector Type B Valve Connector | ||
Connector Gender B Female | ||
Number of Contacts B 1 | ||
Voltage 24V ac, 24V ac | ||
IP Rating IP67 | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Jumper Cable with valve plug is designed to deliver reliable performance in a compact and durable form. Ideal for a variety of applications, this cable demonstrates exceptional flexibility with its halogen free PUR material, ensuring safety in sensitive environments. Its robust construction is highlighted by the stainless steel locking mechanism, providing added security and resilience.
Reliable connection of valves in the field
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Clearly visible LED for switching status indication
Robust rectangular connector
Related links
- ifm electronic Male 1 way Right Angle to Female 1 way Valve Connector Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Right Angle to Female 1 way Valve Connector Actuator/Sensor Cable, 600 mm
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 3 m
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 750 mm
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 1.5 m
