ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 700 mm
- RS Stock No.:
- 186-830
- Mfr. Part No.:
- EVC443
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€24.94
(exc. VAT)
€30.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.94 |
*price indicative
- RS Stock No.:
- 186-830
- Mfr. Part No.:
- EVC443
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 700mm | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| Standards/Approvals | CE, EN GB-EVC443-00-05.11.202, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 700mm | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 60V | ||
Standards/Approvals CE, EN GB-EVC443-00-05.11.202, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable is designed to enhance compatibility and reliable performance in demanding environments. Engineered with a robust moulded body made from TPU and fitted with gold plated contacts, this product ensures exceptional conductivity while maintaining resilience against the rigours of industrial use. Its halogen free composition and silicone free properties make it an ideal choice for applications requiring stringent material standards. With an impressive operational voltage capacity and protection class III, the cable facilitates seamless integration into a variety of systems, ensuring safety and efficiency operationally.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 700 mm
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 700 mm
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 20 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 400 mm
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 5 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 0.9 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 12 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 3 m
