ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 12 m
- RS Stock No.:
- 189-650
- Mfr. Part No.:
- EVC997
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€45.54
(exc. VAT)
€56.01
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €45.54 |
*price indicative
- RS Stock No.:
- 189-650
- Mfr. Part No.:
- EVC997
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Material | Polyurethane | |
| Cable Length | 12m | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Material Polyurethane | ||
Cable Length 12m | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 60V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is designed for robust and versatile applications, providing high reliability and performance in challenging environments. With its durable construction, the cable delivers exceptional resistance to harsh conditions, making it ideal for use in various industrial settings. The integration of advanced materials ensures that the cable remains free from silicone and halogens, a vital feature for sensitive environments. This product not only supports fast and efficient connectivity but also ensures longevity through its impressive bending and torsional strain capabilities. Perfect for automation and other applications where flexibility and adaptability are crucial, this solution combines innovation with practicality, catering to the needs of modern engineering demands.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 12 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 12 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 12 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 12 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 20 m
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 8 mm
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 2.5 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 0.9 m
