ifm electronic Female 5 way Right Angle to Female 5 way M8 Communication Cable, 2 m
- RS Stock No.:
- 189-698
- Mfr. Part No.:
- EVF130
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€25.31
(exc. VAT)
€31.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.31 |
*price indicative
- RS Stock No.:
- 189-698
- Mfr. Part No.:
- EVF130
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVF | |
| Jacket Colour | Grey | |
| Jacket Material | Modified Polyphenylene Ether | |
| Cable Length | 2m | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | M8 | |
| Voltage | 36V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVF | ||
Jacket Colour Grey | ||
Jacket Material Modified Polyphenylene Ether | ||
Cable Length 2m | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B M8 | ||
Voltage 36V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic exceptional connecting cable designed for versatility in various applications, especially suited for hygienic and wet environments in the food industry. This innovative cable combines a range of special features including being free from silicone and halogen, ensuring safety and compliance with industry standards. With robust gold-plated contacts, it promises enhanced longevity and reliability, making it ideal for demanding operational conditions. The design incorporates an IP65, IP67, IP68, and IP69K protection class, ensuring resilience against dust and water ingress. Moreover, its responsiveness to motion further guarantees efficient performance, catering to both stationary and dynamic setups. This cable is not just about functionality; it's constructed using high-quality materials, including a transparent black PP housing and stainless-steel components, securing durability without compromising aesthetics.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechan
Related links
- ifm electronic Female 5 way Right Angle to Female 5 way M8 Communication Cable, 2 m
- ifm electronic Female 5 way Right Angle to Female 5 way M8 Communication Cable, 10 m
- ifm electronic Female 5 way Right Angle to Female 5 way M8 Communication Cable, 5 m
- ifm electronic Female 5 way Right Angle to Female 5 way M8 Communication Cable, 25 m
- ifm electronic Female 4 way Right Angle to Female 5 way M8 Communication Cable, 25 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Female 5 way Right Angle to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Male 3 way Straight to Female 5 way M8 Communication Cable, 3 m
