ifm electronic Female 5 way Right Angle to Female 5 way M8 Communication Cable, 10 m
- RS Stock No.:
- 187-721
- Mfr. Part No.:
- EVF128
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€32.82
(exc. VAT)
€40.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.82 |
*price indicative
- RS Stock No.:
- 187-721
- Mfr. Part No.:
- EVF128
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVF | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Cable Length | 10m | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 5 | |
| Connector Type B | M8 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA, UL approval power supply Class 2, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVF | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Cable Length 10m | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Number of Contacts A 5 | ||
Connector Type B M8 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA, UL approval power supply Class 2, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic exceptional connecting cable with socket is designed specifically for hygienic and wet environments, making it an ideal choice for the food industry. With its superior engineering, it combines functionality and durability, ensuring reliability even in the most demanding conditions. The cable boasts a range of advanced features, including silicone-free and halogen-free materials, ensuring safety and compliance in sensitive applications. Its compact design houses gold-plated contacts for enhanced conductivity, while the robust construction offers drag chain suitability, making it a go-to solution for automated systems where movement is frequent. With its weighing just under 289 grams, it is lightweight yet sturdy, delivering high performance in a variety of settings.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechan
Related links
- ifm electronic Female 5 way Right Angle to Female 5 way M8 Communication Cable, 10 m
- ifm electronic Female 5 way Right Angle to Female 5 way M8 Communication Cable, 5 m
- ifm electronic Female 5 way Right Angle to Female 5 way M8 Communication Cable, 2 m
- ifm electronic Female 5 way Right Angle to Female 5 way M8 Communication Cable, 25 m
- ifm electronic Female 4 way Right Angle to Female 5 way M8 Communication Cable, 25 m
- ifm electronic Male 3 way Straight to Female 5 way M8 Communication Cable, 3 m
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 10 m
- ifm electronic Male 5 way Right Angle to Male 5 way M8 Communication Cable, 10 m
