ifm electronic Female 5 way Straight to Female 5 way M12 Communication Cable, 5 m

Subtotal (1 unit)*

€32.69

(exc. VAT)

€40.21

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€32.69

*price indicative

RS Stock No.:
186-885
Mfr. Part No.:
EVF007
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVF

Product Type

Communication Cable

Jacket Material

Modified Polyphenylene Ether

Jacket Colour

Grey

Cable Length

5m

Number of Contacts A

5

Connector Gender A

Female

Connector Type A

Straight

Connector Gender B

Female

Connector Type B

M12

Number of Contacts B

5

Voltage

36V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, DIN EN 60512-5-2 NA, UKCA, ECOLAB

COO (Country of Origin):
PL
The ifm electronic revolutionary connecting cable with socket is designed specifically for use in hygienic and wet areas, making it an ideal choice for the food industry. Engineered with premium materials, including halogen-free components and gold-plated contacts, it ensures reliable performance while adhering to strict safety standards. The cable is sturdy yet flexible, tailored for dynamic applications with impressive bending cycles and torsional strain tolerances. With IP65, IP67, IP68, and IP69K protection, it guarantees resilience against dust and water ingress. The compact dimensions and lightweight construction facilitate seamless integration into your systems. This product is a perfect blend of durability and functionality, providing a dependable solution for all your connection needs.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Cable sheath made of halogen-free and flame-retardant material

Vibration and shock resistant thanks to coupling ring with locking mech

Related links