ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 600 mm
- RS Stock No.:
- 189-607
- Mfr. Part No.:
- EVC524
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€17.56
(exc. VAT)
€21.60
(inc. VAT)
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.56 |
*price indicative
- RS Stock No.:
- 189-607
- Mfr. Part No.:
- EVC524
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 600mm | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 600mm | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is designed to offer superior reliability and performance in a multitude of applications. Engineered for robust use, it delivers seamless connectivity while ensuring flexibility and longevity in demanding environments. Its silicone and halogen-free composition underscores a commitment to safety, while the precision gold-plated contacts enhance electrical performance, making it an ideal choice for industrial scenarios. The rugged design is complemented by protection ratings that guarantee resilience against dust and water ingress. With a lightweight body and thoughtfully crafted dimensions, this product attains ease of installation alongside exceptional durability, perfectly suiting both fixed and dynamic installations. Its a versatile option for those seeking high-quality connectivity solutions that stand the test of time.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 600 mm
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 600 mm
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 600 mm
- ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 600 mm
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 600 mm
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 600 mm
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 15 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 30 m
