ifm electronic Female 1 way Straight to Female 10 way Straight Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 188-137
- Mfr. Part No.:
- E12686
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€40.20
(exc. VAT)
€49.45
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.20 |
*price indicative
- RS Stock No.:
- 188-137
- Mfr. Part No.:
- E12686
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E126 | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Number of Contacts A | 1 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts B | 10 | |
| Connector Type B | Straight | |
| Voltage | 32V | |
| IP Rating | IP67 | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E126 | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Number of Contacts A 1 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts B 10 | ||
Connector Type B Straight | ||
Voltage 32V | ||
IP Rating IP67 | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Y Connection Cable is engineered to offer exceptional connectivity in demanding environments, ensuring reliability and efficiency in operation. Designed with robust materials and cutting-edge technology, this cable excels in providing consistent performance across a range of applications. With contributions from ifm electronics, this cable is not only halogen free but also silicone free, making it ideal for use in sensitive applications. The cable combines practicality with advanced functionality, making it a valuable asset for any assembly line or automation setup.
For use in mobile machines and vehicles
Wide operating temperature range
DEUTSCH connector for the fast and easy connection to the on-board system
High protection rating for the requirements of harsh industrial environments
PUR cable with good drag ch
Related links
- ifm electronic Female 1 way Straight to Female 10 way Straight Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Straight to Female 10 way Straight Actuator/Sensor Cable, 1 m
- ifm electronic Female 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Straight to Female 2 way Straight Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 2 m
