ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 191-180
- Mfr. Part No.:
- E12166
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€39.43
(exc. VAT)
€48.50
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.43 |
*price indicative
- RS Stock No.:
- 191-180
- Mfr. Part No.:
- E12166
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 1 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Voltage | 30V ac, 36V ac | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Number of Contacts A 1 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Voltage 30V ac, 36V ac | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is designed for robust and reliable performance across a range of applications. Engineered to withstand extreme environmental conditions, the cable ensures uninterrupted functionality even in harsh outdoor settings. With its flexibility and durability, it is an ideal choice for connecting various devices that require reliable electrical connections. Featuring a 5-metre length and constructed with high-quality materials, this product enhances installation efficiency without compromising on safety. The intelligent design incorporates an IP67 rating, making it resistant to dust and water, ensuring longevity in demanding environments. Whether you're working in a factory or an outdoor setting, this connecting cable with socket promises to deliver exceptional performance and reliability wherever needed.
8-pole connection
High protection rating for the requirements of harsh industrial environments
Reliable transmission of the sensor signals
Wide operating temperature range
Related links
- ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Draw Wires & Fish Tapes
- Lump & Claw Hammers
- Cable Knives | Cable Stripping Knife
- Connector Wrenches
